The 802T-ATP1 is a side rotary limit switch with a screw mount termination style, rated for 240V AC and 250V DC. It features a maximum pre-travel of 13° and operates within a temperature range of -18°C to 110°C. This device is designed for use in electromechanical applications.
Rockwell 802T-ATP1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 13° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-ATP1 to view detailed technical specifications.
No datasheet is available for this part.