Rockwell 802T-BAP technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Adjustable Top Push Rod |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Conduit |
| Device Type | Linear |
| Maximum Pre-Travel | 1.4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-BAP to view detailed technical specifications.
No datasheet is available for this part.