This 13° side rotary limit switch features a screw mount termination style and is rated for a maximum AC voltage of 240V and maximum DC voltage of 250V. The device type is rotary and has a maximum pre-travel of 13°. The switch is designed for screw mount applications and has a minimum operating temperature of -18°C and a maximum operating temperature of 110°C.
Rockwell 802T-NPTP technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Side Rotary |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 13° |
| Mounting | Screw Mount |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 802T-NPTP to view detailed technical specifications.
No datasheet is available for this part.