Rockwell 871C-A2N12-R3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 40 |
| Supply Voltage-Max | 250 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rockwell 871C-A2N12-R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.