This inductive proximity sensor module has a switching mode of NO and a sensing distance range of 7 to 15 centimeters. It operates within an AC supply voltage range of 20 to 132 volts and a temperature range of -40 to 70 degrees Celsius. The module has a stainless steel barrel body with a connector terminal type.
Rockwell 871T-G8K18 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 132V |
| Response Frequency | 50Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 871T-G8K18 to view detailed technical specifications.
No datasheet is available for this part.