8-bit CISC microprocessor (MPU) operating at up to 2 MHz. Features a single CPU core and an 8-bit data bus width. Housed in a 44-pin PLCC (Plastic Leaded Chip Carrier) package with J-leads, conforming to JEDEC MS-007AB. Surface-mount component with a 1.27mm pin pitch and maximum dimensions of 16.56mm x 16.56mm x 3.4mm. Supports a maximum operating supply voltage of 5.25V and operates across a wide temperature range of -55°C to 125°C.
Rockwell R65C102J2M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.56(Max) |
| Package Width (mm) | 16.56(Max) |
| Package Height (mm) | 3.4(Max) |
| Seated Plane Height (mm) | 4.39(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-007AB |
| Family Name | R65C00 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2MHz |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Multiply Accumulate | No |
| Cage Code | 01121 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rockwell R65C102J2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.