Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ROCKWELL

R65C112C1E

Datasheet
Rockwell

R65C112C1E

MPU R65C00 CISC 8bit 1MHz 40-Pin CDIP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microprocessors (MPU)

PackageCDIP
MountingThrough Hole
Quick Jump:

Technical Specifications

Rockwell R65C112C1E technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
DIP
Package/Case
CDIP
Package Description
Ceramic Dual In Line Package
Lead Shape
Through Hole
Pin Count
40
PCB
40
Package Length (mm)
51.31(Max)
Package Width (mm)
15.37(Max)
Package Height (mm)
2.67(Max)
Seated Plane Height (mm)
4.19(Max)
Pin Pitch (mm)
2.54
Package Material
Ceramic
Mounting
Through Hole
Family Name
R65C00
Data Bus Width
8bit
Instruction Set Architecture
CISC
Maximum Speed
1MHz
Number of CPU Cores
1
Max Operating Supply Voltage
5.25V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Multiply Accumulate
No

Compliance

Cage Code
01121
HTS Code
8542310001
Schedule B
8542310000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Rockwell R65C112C1E Datasheet

Download the complete datasheet for Rockwell R65C112C1E to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com