Rockwell RC05GF124J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | RC05 |
| Resistance | 120000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RC05GF124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.