Rockwell RC05GF755J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 3.683 |
| Tolerance | 5 |
| Series | RC05GF SERIES |
| Resistance | 7500000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RC05GF755J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.