Rockwell RC07GF271J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Series | RC07GF SERIES |
| Resistance | 270 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RC07GF271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.