Rockwell RC42GF243J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 17.48 |
| Tolerance | 5 |
| Series | RC42GF SERIES |
| Resistance | 24000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RC42GF243J to view detailed technical specifications.
No datasheet is available for this part.