Rockwell RCR05G155JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.683 |
| Tolerance | 5 |
| Resistance | 1500000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RCR05G155JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.