Rockwell RCR07G914JS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | RCR07 |
| Resistance | 910000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RCR07G914JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.