Rockwell RCR42G181JS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Package Length | 17.48 |
| Tolerance | 5 |
| Resistance | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rockwell RCR42G181JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.