Rockwell RCR42G753JS technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 17.48 |
| Tolerance | 5 |
| Manufacturer Series | RCR42GSERIES |
| Series | RCR42G SERIES |
| Resistance | 75000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RCR42G753JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.