Rockwell RCR42G754JS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 17.48 |
| Tolerance | 5 |
| Series | RCR42G SERIES |
| Resistance | 750000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rockwell RCR42G754JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.