
Rocol Foodlube Hi-Temp Poly Alkylene Glycol Lubricant 20 L Can
Rocol 15305 technical specifications.
| Package Size | 20 L |
| Trade Name | Foodlube Hi-Temp |
| Lubricant Type | Poly Alkylene Glycol |
| Application | Belts |
| Food Safe | Yes |
| Package Type | Can |
| RoHS | Compliant |
No datasheet is available for this part.