
Rocol Foodlube Multi-Paste Multi-purpose Synthetic Lubricant 400 ml aerosol
Rocol 15751 technical specifications.
| Package Size | 400 ml |
| Trade Name | Foodlube Multi-Paste |
| Lubricant Type | Synthetic |
| Application | Fasteners, Gears, Slides |
| Food Safe | Yes |
| Category | Multi-purpose |
| Package Type | Aerosol |
| RoHS | Not Compliant |
No datasheet is available for this part.