
Rocol 15811 technical specifications.
| Package Size | 380 g |
| Trade Name | Foodlube Ultra |
| Lubricant Type | Synthetic |
| Application | Corrosion Protection, Plain Bearing, Slides |
| Food Safe | Yes |
| Package Type | Cartridge |
| RoHS | Compliant |
Download the complete datasheet for Rocol 15811 to view detailed technical specifications.
No datasheet is available for this part.
