
ROCOL LTD 28042 ROCOL GASSEAL 300GM 28042
Rocol 28042 technical specifications.
| Package/Case | 125 |
| Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 300g |
| RoHS | Not Compliant |
No datasheet is available for this part.