
Rocol Grey 300mL Matt Finish Galvanising Paint & Spray For Use With Anti-Corrosion
Checking distributor stock and pricing after the page loads.
Rocol 69514 technical specifications.
| Color | Grey |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
No datasheet is available for this part.