GALV MS WIRE 0.71MMX0.5KG(161M); External Width:150mm; External Depth:150mm; External Length / Height:30mm; Size:0.71 mm x 0.5 kg; Weight:0.5kg
Roebuck 9GALVW/125 technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Size | 0.71mm |
| Weight | 0.5kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Roebuck 9GALVW/125 to view detailed technical specifications.
No datasheet is available for this part.