RBK HEX SETS A2 SS M5X25 (PK 100); Material: A2 Stainless Steel; Plating: Unplated; Thread Size: M5; External Length...
Roebuck PFP2073 technical specifications.
| Body Plating | Unplated |
| Length | 25mm |
| Material | Stainless Steel |
| RoHS | Compliant |
No datasheet is available for this part.