IC DAC 8BIT BUFF V-OUT SC70-6
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Packaging | Cut Tape |
| Settling Time | 100us |
| Supply Type | Single |
| RoHS | Compliant |