IC DAC 12BIT 3V MICROPWR SC70-6
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Packaging | Tape and Reel |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |