Rohm ATMEGA644P-B15MZ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SSP, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Series | Lapis |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm ATMEGA644P-B15MZ to view detailed technical specifications.
No datasheet is available for this part.