Rohm BA18BC0FP-E1 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.28V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA18BC0FP-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.