The BA4558FV-E2 is a dual general purpose amplifier from Rohm. It features an input bias current of 60nA and an input offset voltage of 500uV. The amplifier operates on a supply current of 3mA and has a slew rate of 1V/µs. It is available in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA4558FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA4558FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BA4558FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.