IC BRIDGE DRIVER PAR 28HSOP
Rohm BA5948FP-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.