Sign in to ask questions about the Rohm BA6254FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6254FS-E2 technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6254FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.