The BA6680FS-E2 is a surface mount IC with a parallel interface, suitable for operation between -25°C and 75°C. It is available in a tape and reel packaging with 2000 units per package. This device is compliant with RoHS regulations but does not have radiation hardening capabilities.
Sign in to ask questions about the Rohm BA6680FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6680FS-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6680FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.