
The BA6840BFP-E2 is a surface mount IC with a parallel interface, capable of handling an output current of up to 1.3A. It operates within a temperature range of -20°C to 75°C. The IC is packaged in a tape and reel format with 1500 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Rohm BA6840BFP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA6840BFP-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6840BFP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.