Motor / Motion / Ignition Controllers & Drivers DC FAN IC 12V
Checking distributor stock and pricing after the page loads.
Rohm BA6906F-FE2 technical specifications.
| Package/Case | SOP |
| Operating Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.