Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BAV70 Datasheet | Rohm
Browse
Manufacturers
API
BOM
Account
ROHM
BAV70
Datasheet
Rohm
BAV70
BAV70
BAV70
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
145+
182+
363+
1209+
Package Type
Action
Quest
4,447 In Stock
145
0.0345
0.0276
0.0207
0.0138
-
View
Technical Specifications
Rohm BAV70 technical specifications.
General
Average Rectified Current
450mA
Max Repetitive Reverse Voltage (Vrrm)
75V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account