
Dual small-signal switching diode with series-connected configuration in a surface-mount SOT-23 package. It is rated for 85 V VRM, 75 V reverse voltage, 0.215 A average rectified forward current, and 0.45 A IFM. The device specifies 1.25 V forward voltage at 150 mA and 1.0 µA reverse current at 75 V. It uses the ROHM SSD3 package, supports tape packaging in 3000-piece quantities, and is provided as a RoHS-compliant device.
Sign in to ask questions about the Rohm BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BAV99 technical specifications.
| Average Rectified Current | 450mA |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
