IC SOUND PROCESSOR 20-SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |