The BD35269HFN-TR from Rohm is an 8-pin HVSON specialized analog IC with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The IC is available in a 2.8mm wide by 2.9mm long package with a pin count of 8. It operates within a temperature grade of OTHER.
Rohm BD35269HFN-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD35269HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.