The BD60210FV-E2 is a 2-channel H-bridge motor driver designed for brush motor applications. It features a wide supply voltage range and high-speed switching capability with built-in protection circuits, including overcurrent and thermal shutdown. The device is housed in a compact SSOP-B20 package suitable for space-constrained industrial and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2channels |
| Supply Voltage (Max) | 18V |
| Output Current (Max) | 0.5A |
| Operating Temperature Range | -40 to +85°C |
| On-Resistance (High-Side + Low-Side) | 1.2Ω |
| RoHS | Compliant |
| REACH | Affected |