The BD60210FV-EVK-001 is an evaluation board designed to facilitate the testing and development of the BD60210FV motor driver IC. The board supports driving two DC brush motors, one bipolar stepping motor, or four solenoid loads using direct PWM control. It features low ON resistance DMOS output (0.95Ω typical) and includes built-in protection circuits such as Over-Current Protection (OCP), Thermal Shutdown (TSD), and Under-Voltage Lockout (UVLO).
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 20 (Rated Max)V |
| Continuous Output Current | 1.0A |
| Peak Output Current | 4.0A |
| Output ON Resistance | 0.95Ω |
| Operating Temperature Range | -20 to +85°C |
| PWM Control | Direct PWM |
| RoHS | Compliant |