The BD64950EFJ-E2 is a high-reliability dual-channel H-bridge motor driver designed for DC brush motors. It operates within a wide supply voltage range and incorporates a DMOS output stage to provide high efficiency and low heat generation. The IC features built-in protection circuits including overcurrent protection (OCP), thermal shutdown (TSD), and under-voltage lockout (UVLO). It is designed to drive two brush motors independently or one motor in various drive modes including forward, reverse, brake, and open.
Checking distributor stock and pricing after the page loads.
| Power Supply Voltage Range | 8 to 36V |
| Output Current (Peak) | 2.0A |
| Output On-Resistance (High + Low side) | 0.45Ω |
| Operating Temperature Range | -25 to +85°C |
| Number of Channels | 2ch |
| Circuit Configuration | H-Bridgetype |
| RoHS | Yes |
| REACH | Compliant |