Rohm BD6607KN-E2 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.4V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 15uA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6607KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.