IC MOTOR DRIVER 4.5V-5.5V 28HSOP
Rohm BD6670FM-E2 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Technology | DMOS |
| RoHS | Compliant |
No datasheet is available for this part.