The BD88215GUL-E2 is an industrial-grade dual audio amplifier from Rohm, featuring a 14-pin VCSP-14 package and a temperature range of -40 to 85°C. This device has a maximum supply current of 7.4 mA and is compliant with ROHS regulations. With a bottom-terminal position, it is suitable for various applications requiring industrial-grade audio amplification.
Rohm BD88215GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD88215GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.