
The BD9011EKN-E2 is a dual DC/DC controller from Rohm with a QFN package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 30V. The device provides two 5V outputs with a maximum current of 10mA each. It is RoHS compliant and suitable for use in lead-free applications.
Rohm BD9011EKN-E2 technical specifications.
| Package/Case | QFN |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Frequency | 550kHz |
| Max Input Voltage | 30V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.9V |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9011EKN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
