
Motor / Motion / Ignition Controllers & Drivers DC FAN 5V
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Compliant |