Rohm BR24L02FV-WFE2 technical specifications.
| Access Time | 3500ns |
| Package/Case | SSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L02FV-WFE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.