ROHM Semiconductor BR25L80FJ-WE2 EEPROM 8 kBit 1
Checking distributor stock and pricing after the page loads.
Rohm BR25L80FJ-WE2 technical specifications.
| Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.