
BR9080AF-W, Serial EEPROM Memory 8kbit, 2.7 5.5 V, 8-pin SOP
Rohm BR9080AF-W technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
