EEPROM MICROWIRE 2K BIT 128X16 3.3V/5V 8PIN
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |