The BR93H56RFJ-WE2 is a 2Kb memory device with a MICROWIRE interface, operating at frequencies up to 500kHz. It is designed to operate within a temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 5.5V. The device is packaged in tape and reel quantities of 2500, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Rohm BR93H56RFJ-WE2 technical specifications.
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.